Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDHD78MF0-002.5Copy
Manufacturer Standard Lead Time6 weeks
Order Code2529644
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY360.320 (CNY407.1616) |
| 5+ | CNY333.290 (CNY376.6177) |
| 10+ | CNY306.250 (CNY346.0625) |
| 25+ | CNY287.090 (CNY324.4117) |
| 50+ | CNY283.640 (CNY320.5132) |
| 100+ | CNY277.970 (CNY314.1061) |
Price for:Each
Minimum: 1
Multiple: 1
CNY360.32 (CNY407.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDHD78MF0-002.5Copy
Manufacturer Standard Lead Time6 weeks
Order Code2529644
Technical Datasheet
Connector Type BHD-78 Receptacle
Cable Length - Imperial2.5ft
Cable Length - Metric762mm
Jacket ColourGray
Product Range-
Technical Specifications
Connector Type B
HD-78 Receptacle
Cable Length - Metric
762mm
Product Range
-
Cable Length - Imperial
2.5ft
Jacket Colour
Gray
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.327953
