Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDHD62MM0-002.5Copy
Manufacturer Standard Lead Time7 weeks
Order Code2529641
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY374.180 (CNY422.8234) |
| 5+ | CNY346.110 (CNY391.1043) |
| 10+ | CNY318.040 (CNY359.3852) |
| 25+ | CNY298.130 (CNY336.8869) |
| 50+ | CNY283.910 (CNY320.8183) |
| 100+ | CNY270.370 (CNY305.5181) |
Price for:Each
Minimum: 1
Multiple: 1
CNY374.18 (CNY422.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDHD62MM0-002.5Copy
Manufacturer Standard Lead Time7 weeks
Order Code2529641
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Connector Type AHD-62 Plug
Connector Type BHD-62 Plug
Cable Length - Imperial2.5ft
Cable Length - Metric762mm
Jacket ColourGray
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector Type A
HD-62 Plug
Cable Length - Imperial
2.5ft
Jacket Colour
Gray
SVHC
No SVHC (10-Jun-2022)
Connector Type B
HD-62 Plug
Cable Length - Metric
762mm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.248119
