Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDHD44MF0-005.Copy
Manufacturer Standard Lead Time7 weeks
Order Code2529638
Your Part Number
41 In Stock
Need more?
41 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY374.200 (CNY422.846) |
| 5+ | CNY346.130 (CNY391.1269) |
| 10+ | CNY318.050 (CNY359.3965) |
| 25+ | CNY298.150 (CNY336.9095) |
| 50+ | CNY283.920 (CNY320.8296) |
| 100+ | CNY270.550 (CNY305.7215) |
Price for:Each
Minimum: 1
Multiple: 1
CNY374.20 (CNY422.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDHD44MF0-005.Copy
Manufacturer Standard Lead Time7 weeks
Order Code2529638
Technical Datasheet
Connector Type AHD-44 Plug
Connector Type BHD-44 Receptacle
Cable Length - Imperial5ft
Cable Length - Metric1.52m
Jacket ColourGray
Technical Specifications
Connector Type A
HD-44 Plug
Cable Length - Imperial
5ft
Jacket Colour
Gray
Connector Type B
HD-44 Receptacle
Cable Length - Metric
1.52m
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.435456
