Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDHD44MF0-005Copy
Manufacturer Standard Lead Time15 weeks
Order Code4215999
Your Part Number
69 In Stock
Need more?
28 Delivery in 5-6 Business Days(UK stock)
41 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY374.200 (CNY422.846) |
| 5+ | CNY346.130 (CNY391.1269) |
| 10+ | CNY318.050 (CNY359.3965) |
| 25+ | CNY298.150 (CNY336.9095) |
| 50+ | CNY295.640 (CNY334.0732) |
Price for:Each
Minimum: 1
Multiple: 1
CNY374.20 (CNY422.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDHD44MF0-005Copy
Manufacturer Standard Lead Time15 weeks
Order Code4215999
Technical Datasheet
Connector Type AD Subminiature H/D Plug, 44 Way
Connector Type BD Subminiature H/D Socket, 44 Way
Jacket ColourGrey
Product Range-
Technical Specifications
Connector Type A
D Subminiature H/D Plug, 44 Way
Jacket Colour
Grey
Connector Type B
D Subminiature H/D Socket, 44 Way
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.427737
