Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDHD26MM0-010.Copy
Manufacturer Standard Lead Time7 weeks
Order Code2529634
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY306.970 (CNY346.8761) |
| 5+ | CNY283.950 (CNY320.8635) |
| 10+ | CNY260.920 (CNY294.8396) |
| 25+ | CNY244.590 (CNY276.3867) |
| 50+ | CNY232.920 (CNY263.1996) |
| 100+ | CNY222.660 (CNY251.6058) |
Price for:Each
Minimum: 1
Multiple: 1
CNY306.97 (CNY346.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDHD26MM0-010.Copy
Manufacturer Standard Lead Time7 weeks
Order Code2529634
Technical Datasheet
Connector Type AHD-26 Plug
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Jacket ColourGray
Product Range-
Technical Specifications
Connector Type A
HD-26 Plug
Cable Length - Metric
3.05m
Product Range
-
Cable Length - Imperial
10ft
Jacket Colour
Gray
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.382838
