Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDHD26MM0-010Copy
Order Code4216034
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY306.970 (CNY346.8761) |
| 5+ | CNY283.950 (CNY320.8635) |
| 10+ | CNY260.920 (CNY294.8396) |
| 25+ | CNY248.990 (CNY281.3587) |
Price for:Each
Minimum: 1
Multiple: 1
CNY306.97 (CNY346.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDHD26MM0-010Copy
Order Code4216034
Technical Datasheet
Connector Type AD Subminiature H/D Plug, 26 Way
Connector Type BD Subminiature H/D Plug, 26 Way
Jacket ColourGrey
Product Range-
Technical Specifications
Connector Type A
D Subminiature H/D Plug, 26 Way
Jacket Colour
Grey
Connector Type B
D Subminiature H/D Plug, 26 Way
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.382832
