Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDHD26MM0-005Copy
Order Code4216033
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY268.630 (CNY303.5519) |
| 5+ | CNY248.480 (CNY280.7824) |
| 10+ | CNY228.330 (CNY258.0129) |
| 25+ | CNY214.030 (CNY241.8539) |
| 50+ | CNY210.550 (CNY237.9215) |
Price for:Each
Minimum: 1
Multiple: 1
CNY268.63 (CNY303.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDHD26MM0-005Copy
Order Code4216033
Technical Datasheet
Connector Type AD Subminiature H/D Plug, 26 Way
Connector Type BD Subminiature H/D Plug, 26 Way
Jacket ColourGrey
Product Range-
Technical Specifications
Connector Type A
D Subminiature H/D Plug, 26 Way
Jacket Colour
Grey
Connector Type B
D Subminiature H/D Plug, 26 Way
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.235414
