Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDHD26MM0-002.5.Copy
Manufacturer Standard Lead Time7 weeks
Order Code2529632
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY201.410 (CNY227.5933) |
| 10+ | CNY171.180 (CNY193.4334) |
| 25+ | CNY160.460 (CNY181.3198) |
| 100+ | CNY145.510 (CNY164.4263) |
| 250+ | CNY136.410 (CNY154.1433) |
| 500+ | CNY135.910 (CNY153.5783) |
Price for:Each
Minimum: 1
Multiple: 1
CNY201.41 (CNY227.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDHD26MM0-002.5.Copy
Manufacturer Standard Lead Time7 weeks
Order Code2529632
Technical Datasheet
Connector Type BHD-26 Plug
Cable Length - Metric762mm
Jacket ColourGray
Product Range-
Technical Specifications
Connector Type B
HD-26 Plug
Jacket Colour
Gray
Cable Length - Metric
762mm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.161482
