Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDHD26MF0-005Copy
Manufacturer Standard Lead Time15 weeks
Order Code4216002
Your Part Number
402 In Stock
Need more?
157 Delivery in 5-6 Business Days(UK stock)
245 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY230.260 (CNY260.1938) |
| 5+ | CNY212.980 (CNY240.6674) |
| 10+ | CNY195.700 (CNY221.141) |
| 25+ | CNY183.450 (CNY207.2985) |
| 50+ | CNY174.920 (CNY197.6596) |
Price for:Each
Minimum: 1
Multiple: 1
CNY230.26 (CNY260.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDHD26MF0-005Copy
Manufacturer Standard Lead Time15 weeks
Order Code4216002
Technical Datasheet
Connector Type AD Subminiature H/D Plug, 26 Way
Connector Type BD Subminiature H/D Socket, 26 Way
Jacket ColourGrey
Product Range-
Technical Specifications
Connector Type A
D Subminiature H/D Plug, 26 Way
Jacket Colour
Grey
Connector Type B
D Subminiature H/D Socket, 26 Way
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.238589
