Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDHD15MM0-025Copy
Manufacturer Standard Lead Time5 weeks
Order Code2529627
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY266.480 (CNY301.1224) |
| 5+ | CNY246.480 (CNY278.5224) |
| 10+ | CNY226.480 (CNY255.9224) |
| 25+ | CNY212.310 (CNY239.9103) |
| 50+ | CNY202.180 (CNY228.4634) |
| 100+ | CNY192.540 (CNY217.5702) |
Price for:Each
Minimum: 1
Multiple: 1
CNY266.48 (CNY301.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDHD15MM0-025Copy
Manufacturer Standard Lead Time5 weeks
Order Code2529627
Technical Datasheet
Connector Type AHD-15 Plug
Connector Type BHD-15 Plug
Cable Length - Imperial25ft
Cable Length - Metric7.62m
Jacket ColourGray
Technical Specifications
Connector Type A
HD-15 Plug
Cable Length - Imperial
25ft
Jacket Colour
Gray
Connector Type B
HD-15 Plug
Cable Length - Metric
7.62m
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.559289
