Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDHD15MM0-005Copy
Manufacturer Standard Lead Time7 weeks
Order Code2529622
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY123.410 (CNY139.4533) |
| 10+ | CNY104.860 (CNY118.4918) |
| 25+ | CNY98.300 (CNY111.079) |
| 100+ | CNY89.130 (CNY100.7169) |
| 250+ | CNY83.560 (CNY94.4228) |
| 500+ | CNY79.590 (CNY89.9367) |
Price for:Each
Minimum: 1
Multiple: 1
CNY123.41 (CNY139.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDHD15MM0-005Copy
Manufacturer Standard Lead Time7 weeks
Order Code2529622
Technical Datasheet
Connector Type AHD-15 Plug
Connector Type BHD-15 Plug
Cable Length - Imperial5ft
Cable Length - Metric1.52m
Jacket ColourGray
Technical Specifications
Connector Type A
HD-15 Plug
Cable Length - Imperial
5ft
Jacket Colour
Gray
Connector Type B
HD-15 Plug
Cable Length - Metric
1.52m
Technical Docs (1)
Alternatives for CS-DSDHD15MM0-005
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.171461
