Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDHD15MF0-015Copy
Manufacturer Standard Lead Time15 weeks
Order Code4216005
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY184.510 (CNY208.4963) |
| 10+ | CNY156.830 (CNY177.2179) |
| 25+ | CNY147.010 (CNY166.1213) |
| 100+ | CNY133.310 (CNY150.6403) |
| 250+ | CNY124.980 (CNY141.2274) |
| 500+ | CNY120.360 (CNY136.0068) |
Price for:Each
Minimum: 1
Multiple: 1
CNY184.51 (CNY208.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDHD15MF0-015Copy
Manufacturer Standard Lead Time15 weeks
Order Code4216005
Technical Datasheet
Connector Type AD Subminiature H/D Plug, 15 Way
Connector Type BD Subminiature H/D Socket, 15 Way
Jacket ColourGrey
Product Range-
Technical Specifications
Connector Type A
D Subminiature H/D Plug, 15 Way
Jacket Colour
Grey
Connector Type B
D Subminiature H/D Socket, 15 Way
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.366956
