Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDHD15MF0-010.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2529618
Your Part Number
195 In Stock
Need more?
195 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY152.240 (CNY172.0312) |
| 10+ | CNY129.380 (CNY146.1994) |
| 25+ | CNY121.280 (CNY137.0464) |
| 100+ | CNY109.980 (CNY124.2774) |
| 250+ | CNY103.100 (CNY116.503) |
| 500+ | CNY100.070 (CNY113.0791) |
Price for:Each
Minimum: 1
Multiple: 1
CNY152.24 (CNY172.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDHD15MF0-010.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2529618
Technical Datasheet
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Jacket ColourGray
Technical Specifications
Cable Length - Imperial
10ft
Jacket Colour
Gray
Cable Length - Metric
3.05m
Technical Docs (1)
Alternatives for CS-DSDHD15MF0-010.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.271253
