Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDHD15MF0-007.5Copy
Manufacturer Standard Lead Time7 weeks
Order Code2529617
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY139.150 (CNY157.2395) |
| 10+ | CNY118.230 (CNY133.5999) |
| 25+ | CNY110.830 (CNY125.2379) |
| 100+ | CNY100.500 (CNY113.565) |
| 250+ | CNY94.220 (CNY106.4686) |
| 500+ | CNY90.680 (CNY102.4684) |
Price for:Each
Minimum: 1
Multiple: 1
CNY139.15 (CNY157.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDHD15MF0-007.5Copy
Manufacturer Standard Lead Time7 weeks
Order Code2529617
Technical Datasheet
Cable Length - Imperial7.5ft
Cable Length - Metric2.29m
Jacket ColourGray
Product Range-
Technical Specifications
Cable Length - Imperial
7.5ft
Jacket Colour
Gray
Cable Length - Metric
2.29m
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.220903
