Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDHD15MF0-005Copy
Manufacturer Standard Lead Time15 weeks
Order Code4216021
Your Part Number
59 In Stock
Need more?
25 Delivery in 5-6 Business Days(UK stock)
34 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY122.250 (CNY138.1425) |
| 10+ | CNY103.900 (CNY117.407) |
| 25+ | CNY97.400 (CNY110.062) |
| 100+ | CNY88.320 (CNY99.8016) |
| 250+ | CNY86.420 (CNY97.6546) |
Price for:Each
Minimum: 1
Multiple: 1
CNY122.25 (CNY138.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCS-DSDHD15MF0-005Copy
Manufacturer Standard Lead Time15 weeks
Order Code4216021
Technical Datasheet
Connector Type AD Subminiature H/D Plug, 15 Way
Connector Type BD Subminiature H/D Socket, 15 Way
Jacket ColourGrey
Product Range-
Technical Specifications
Connector Type A
D Subminiature H/D Plug, 15 Way
Jacket Colour
Grey
Connector Type B
D Subminiature H/D Socket, 15 Way
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.172365
