Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCO-316RASMAX2-007.5Copy
Manufacturer Standard Lead Time6 weeks
Order Code3869353
Your Part Number
2 In Stock
2 more incoming. You can reserve stock now
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY340.070 (CNY384.2791) |
| 5+ | CNY314.550 (CNY355.4415) |
| 10+ | CNY289.030 (CNY326.6039) |
| 25+ | CNY270.940 (CNY306.1622) |
| 50+ | CNY258.020 (CNY291.5626) |
| 100+ | CNY245.720 (CNY277.6636) |
Price for:Each
Minimum: 1
Multiple: 1
CNY340.07 (CNY384.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCO-316RASMAX2-007.5Copy
Manufacturer Standard Lead Time6 weeks
Order Code3869353
Technical Datasheet
Cable Length - Imperial7.5ft
Cable Length - Metric2.3m
Coaxial Cable TypeRG316/U
Connector Type ASMA Right Angle Plug
Connector Type BSMA Right Angle Plug
Impedance50ohm
Jacket ColourBrown, Transparent
Product Range-
Technical Specifications
Cable Length - Imperial
7.5ft
Coaxial Cable Type
RG316/U
Connector Type B
SMA Right Angle Plug
Jacket Colour
Brown, Transparent
Cable Length - Metric
2.3m
Connector Type A
SMA Right Angle Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05171
