Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCO-174SMAX200-010Copy
Order Code2758859
Your Part Number
227 In Stock
80 more incoming. You can reserve stock now
98 Delivery in 5-6 Business Days(UK stock)
129 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY153.620 (CNY173.5906) |
| 10+ | CNY130.570 (CNY147.5441) |
| 25+ | CNY122.380 (CNY138.2894) |
| 100+ | CNY110.980 (CNY125.4074) |
| 250+ | CNY104.050 (CNY117.5765) |
| 500+ | CNY99.090 (CNY111.9717) |
Price for:Each
Minimum: 1
Multiple: 1
CNY153.62 (CNY173.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCO-174SMAX200-010Copy
Order Code2758859
Technical Datasheet
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Coaxial Cable TypeRG174/U
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Impedance-
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
10ft
Coaxial Cable Type
RG174/U
Connector Type B
SMA Straight Plug
Jacket Colour
-
Cable Length - Metric
3.05m
Connector Type A
SMA Straight Plug
Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064842
