Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCO-174SMAX200-010.Copy
Manufacturer Standard Lead Time2 weeks
Order Code2530035
Your Part Number
129 In Stock
Need more?
129 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY153.220 (CNY173.1386) |
| 10+ | CNY130.220 (CNY147.1486) |
| 25+ | CNY122.070 (CNY137.9391) |
| 100+ | CNY110.700 (CNY125.091) |
| 250+ | CNY103.780 (CNY117.2714) |
| 500+ | CNY98.830 (CNY111.6779) |
Price for:Each
Minimum: 1
Multiple: 1
CNY153.22 (CNY173.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCO-174SMAX200-010.Copy
Manufacturer Standard Lead Time2 weeks
Order Code2530035
Technical Datasheet
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Coaxial Cable TypeRG174/U
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Impedance-
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
10ft
Coaxial Cable Type
RG174/U
Connector Type B
SMA Straight Plug
Jacket Colour
-
Cable Length - Metric
3.05m
Connector Type A
SMA Straight Plug
Impedance
-
Product Range
-
Technical Docs (1)
Alternatives for CO-174SMAX200-010.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064842
