Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCO-174SMAX200-007
Order Code2530034
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY139.200 (CNY157.296) |
| 10+ | CNY118.320 (CNY133.7016) |
| 25+ | CNY110.910 (CNY125.3283) |
| 100+ | CNY100.570 (CNY113.6441) |
| 250+ | CNY94.290 (CNY106.5477) |
| 500+ | CNY89.790 (CNY101.4627) |
Price for:Each
Minimum: 1
Multiple: 1
CNY139.20 (CNY157.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCO-174SMAX200-007
Order Code2530034
Technical Datasheet
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Imperial7ft
Cable Length - Metric2.13m
Coaxial Cable TypeRG174/U
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Impedance-
Jacket Colour-
Product Range-
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Cable Length - Metric
2.13m
Connector Type A
SMA Straight Plug
Impedance
-
Product Range
-
Cable Length - Imperial
7ft
Coaxial Cable Type
RG174/U
Connector Type B
SMA Straight Plug
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036923
