Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCO-174SMAX200-004Copy
Manufacturer Standard Lead Time6 weeks
Order Code2530031
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY131.120 (CNY148.1656) |
| 10+ | CNY111.410 (CNY125.8933) |
| 25+ | CNY104.430 (CNY118.0059) |
| 100+ | CNY94.710 (CNY107.0223) |
| 250+ | CNY88.780 (CNY100.3214) |
| 500+ | CNY84.550 (CNY95.5415) |
Price for:Each
Minimum: 1
Multiple: 1
CNY131.12 (CNY148.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCO-174SMAX200-004Copy
Manufacturer Standard Lead Time6 weeks
Order Code2530031
Technical Datasheet
Cable Length - Imperial4ft
Cable Length - Metric1.22m
Coaxial Cable TypeRG174/U
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Impedance-
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
4ft
Coaxial Cable Type
RG174/U
Connector Type B
SMA Straight Plug
Jacket Colour
-
Cable Length - Metric
1.22m
Connector Type A
SMA Straight Plug
Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025674
