Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCO-174SMAX200-002Copy
Manufacturer Standard Lead Time6 weeks
Order Code2530029
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY123.540 (CNY139.6002) |
| 10+ | CNY104.980 (CNY118.6274) |
| 25+ | CNY98.410 (CNY111.2033) |
| 100+ | CNY89.250 (CNY100.8525) |
| 250+ | CNY83.660 (CNY94.5358) |
| 500+ | CNY79.670 (CNY90.0271) |
Price for:Each
Minimum: 1
Multiple: 1
CNY123.54 (CNY139.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCO-174SMAX200-002Copy
Manufacturer Standard Lead Time6 weeks
Order Code2530029
Technical Datasheet
Cable Length - Imperial2ft
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric610mm
Coaxial Cable TypeRG174/U
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Impedance-
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
2ft
Cable Length - Metric
610mm
Connector Type A
SMA Straight Plug
Impedance
-
Product Range
-
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
RG174/U
Connector Type B
SMA Straight Plug
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018915
