Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCO-174SMARSMA-001Copy
Manufacturer Standard Lead Time4 weeks
Order Code2530026
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY139.200 (CNY157.296) |
| 10+ | CNY136.420 (CNY154.1546) |
| 25+ | CNY133.640 (CNY151.0132) |
| 100+ | CNY130.850 (CNY147.8605) |
| 250+ | CNY128.070 (CNY144.7191) |
| 500+ | CNY125.280 (CNY141.5664) |
Price for:Each
Minimum: 1
Multiple: 1
CNY139.20 (CNY157.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCO-174SMARSMA-001Copy
Manufacturer Standard Lead Time4 weeks
Order Code2530026
Technical Datasheet
Cable Length - Imperial1ft
Cable Length - Metric305mm
Coaxial Cable TypeRG174/U
Connector Type ASMA Straight Plug
Connector Type BSMA Right Angle Plug
Impedance-
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
1ft
Coaxial Cable Type
RG174/U
Connector Type B
SMA Right Angle Plug
Jacket Colour
-
Cable Length - Metric
305mm
Connector Type A
SMA Straight Plug
Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01642
