Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCO-174BNCX200-035Copy
Order Code3869341
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY226.690 (CNY256.1597) |
| 10+ | CNY192.640 (CNY217.6832) |
| 25+ | CNY180.580 (CNY204.0554) |
| 100+ | CNY163.760 (CNY185.0488) |
| 250+ | CNY153.520 (CNY173.4776) |
| 500+ | CNY146.210 (CNY165.2173) |
Price for:Each
Minimum: 1
Multiple: 1
CNY226.69 (CNY256.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCO-174BNCX200-035Copy
Order Code3869341
Technical Datasheet
Cable Length - Imperial35ft
Cable Length - Metric10.7m
Coaxial Cable TypeRG174/U
Connector Type ABNC Plug
Connector Type BBNC Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
Technical Specifications
Cable Length - Imperial
35ft
Coaxial Cable Type
RG174/U
Connector Type B
BNC Plug
Jacket Colour
Black
Cable Length - Metric
10.7m
Connector Type A
BNC Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0
