Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCO-174BNCX200-015Copy
Manufacturer Standard Lead Time7 weeks
Order Code2530023
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY168.890 (CNY190.8457) |
| 10+ | CNY143.570 (CNY162.2341) |
| 25+ | CNY134.570 (CNY152.0641) |
| 100+ | CNY122.040 (CNY137.9052) |
| 250+ | CNY114.400 (CNY129.272) |
| 500+ | CNY108.960 (CNY123.1248) |
Price for:Each
Minimum: 1
Multiple: 1
CNY168.89 (CNY190.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCO-174BNCX200-015Copy
Manufacturer Standard Lead Time7 weeks
Order Code2530023
Technical Datasheet
Cable Length - Imperial15ft
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Metric4.57m
Coaxial Cable TypeRG174/U
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance-
Jacket ColourBlack
Product Range-
Technical Specifications
Cable Length - Imperial
15ft
Cable Length - Metric
4.57m
Connector Type A
BNC Straight Plug
Impedance
-
Product Range
-
Connector to Connector
BNC Plug to BNC Plug
Coaxial Cable Type
RG174/U
Connector Type B
BNC Straight Plug
Jacket Colour
Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083916
