Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCO-174BNCX200-007.5Copy
Order Code2530019
Your Part Number
No Longer Stocked
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCO-174BNCX200-007.5Copy
Order Code2530019
Technical Datasheet
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Imperial7.5ft
Cable Length - Metric2.29m
Coaxial Cable TypeRG174/U
Impedance-
Jacket ColourBlack
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Cable Length - Metric
2.29m
Impedance
-
Product Range
-
Cable Length - Imperial
7.5ft
Coaxial Cable Type
RG174/U
Jacket Colour
Black
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058061
