Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCO-174BNCX200-005Copy
Order Code2530018
Your Part Number
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY128.380 (CNY145.0694) |
| 10+ | CNY109.110 (CNY123.2943) |
| 25+ | CNY102.270 (CNY115.5651) |
| 100+ | CNY92.740 (CNY104.7962) |
| 250+ | CNY86.940 (CNY98.2422) |
| 500+ | CNY82.800 (CNY93.564) |
Price for:Each
Minimum: 1
Multiple: 1
CNY128.38 (CNY145.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCO-174BNCX200-005Copy
Order Code2530018
Technical Datasheet
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Imperial5ft
Cable Length - Metric1.52m
Coaxial Cable TypeRG174/U
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance-
Jacket ColourBlack
Product Range-
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Cable Length - Metric
1.52m
Connector Type A
BNC Straight Plug
Impedance
-
Product Range
-
Cable Length - Imperial
5ft
Coaxial Cable Type
RG174/U
Connector Type B
BNC Straight Plug
Jacket Colour
Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047628
