Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCO-174BNCX200-004Copy
Order Code2530016
Your Part Number
26 In Stock
Need more?
26 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY123.540 (CNY139.6002) |
| 10+ | CNY104.980 (CNY118.6274) |
| 25+ | CNY98.410 (CNY111.2033) |
| 100+ | CNY89.250 (CNY100.8525) |
| 250+ | CNY83.660 (CNY94.5358) |
| 500+ | CNY79.670 (CNY90.0271) |
Price for:Each
Minimum: 1
Multiple: 1
CNY123.54 (CNY139.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCO-174BNCX200-004Copy
Order Code2530016
Technical Datasheet
Cable Length - Imperial4ft
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Metric1.22m
Coaxial Cable TypeRG174/U
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance-
Jacket ColourBlack
Product Range-
Technical Specifications
Cable Length - Imperial
4ft
Cable Length - Metric
1.22m
Connector Type A
BNC Straight Plug
Impedance
-
Product Range
-
Connector to Connector
BNC Plug to BNC Plug
Coaxial Cable Type
RG174/U
Connector Type B
BNC Straight Plug
Jacket Colour
Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044453
