Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCO-174BNCX200-003Copy
Manufacturer Standard Lead Time6 weeks
Order Code2530015
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY121.640 (CNY137.4532) |
| 10+ | CNY103.410 (CNY116.8533) |
| 25+ | CNY96.930 (CNY109.5309) |
| 100+ | CNY87.900 (CNY99.327) |
| 250+ | CNY82.400 (CNY93.112) |
| 500+ | CNY78.470 (CNY88.6711) |
Price for:Each
Minimum: 1
Multiple: 1
CNY121.64 (CNY137.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCO-174BNCX200-003Copy
Manufacturer Standard Lead Time6 weeks
Order Code2530015
Technical Datasheet
Cable Length - Imperial3ft
Cable Length - Metric915mm
Coaxial Cable TypeRG174/U
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance-
Jacket ColourBlack
Product Range-
Technical Specifications
Cable Length - Imperial
3ft
Coaxial Cable Type
RG174/U
Connector Type B
BNC Straight Plug
Jacket Colour
Black
Cable Length - Metric
915mm
Connector Type A
BNC Straight Plug
Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039917
