Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCO-058BNCX200-050Copy
Manufacturer Standard Lead Time7 weeks
Order Code2530012
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY388.570 (CNY439.0841) |
| 5+ | CNY359.420 (CNY406.1446) |
| 10+ | CNY330.260 (CNY373.1938) |
| 25+ | CNY309.590 (CNY349.8367) |
| 50+ | CNY294.820 (CNY333.1466) |
| 100+ | CNY280.760 (CNY317.2588) |
Price for:Each
Minimum: 1
Multiple: 1
CNY388.57 (CNY439.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCO-058BNCX200-050Copy
Manufacturer Standard Lead Time7 weeks
Order Code2530012
Technical Datasheet
Cable Length - Imperial50ft
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Metric15.24m
Coaxial Cable TypeRG58C
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
Technical Specifications
Cable Length - Imperial
50ft
Cable Length - Metric
15.24m
Connector Type A
BNC Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
BNC Plug to BNC Plug
Coaxial Cable Type
RG58C
Connector Type B
BNC Straight Plug
Jacket Colour
Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.60737
