Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCO-058BNCX200-025Copy
Manufacturer Standard Lead Time7 weeks
Order Code2530011
Your Part Number
78 In Stock
Need more?
78 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY241.540 (CNY272.9402) |
| 10+ | CNY205.270 (CNY231.9551) |
| 25+ | CNY192.420 (CNY217.4346) |
| 100+ | CNY174.500 (CNY197.185) |
| 250+ | CNY163.590 (CNY184.8567) |
| 500+ | CNY156.690 (CNY177.0597) |
Price for:Each
Minimum: 1
Multiple: 1
CNY241.54 (CNY272.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCO-058BNCX200-025Copy
Manufacturer Standard Lead Time7 weeks
Order Code2530011
Technical Datasheet
Cable Length - Imperial25ft
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Metric7.62m
Coaxial Cable TypeRG58C
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
Technical Specifications
Cable Length - Imperial
25ft
Cable Length - Metric
7.62m
Connector Type A
BNC Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
BNC Plug to BNC Plug
Coaxial Cable Type
RG58C
Connector Type B
BNC Straight Plug
Jacket Colour
Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.321602
