Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCO-058BNCX200-010Copy
Manufacturer Standard Lead Time6 weeks
Order Code2530008
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY155.940 (CNY176.2122) |
| 10+ | CNY132.540 (CNY149.7702) |
| 25+ | CNY124.240 (CNY140.3912) |
| 100+ | CNY112.670 (CNY127.3171) |
| 250+ | CNY105.630 (CNY119.3619) |
| 500+ | CNY100.580 (CNY113.6554) |
Price for:Each
Minimum: 1
Multiple: 1
CNY155.94 (CNY176.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCO-058BNCX200-010Copy
Manufacturer Standard Lead Time6 weeks
Order Code2530008
Technical Datasheet
Cable Length - Imperial10ft
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Metric3.05m
Coaxial Cable TypeRG58C/U
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
Technical Specifications
Cable Length - Imperial
10ft
Cable Length - Metric
3.05m
Connector Type A
BNC Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
BNC Plug to BNC Plug
Coaxial Cable Type
RG58C/U
Connector Type B
BNC Straight Plug
Jacket Colour
Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.146513
