Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCO-058BNCX200-003Copy
Manufacturer Standard Lead Time6 weeks
Order Code2530003
Your Part Number
58 In Stock
Need more?
58 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY127.580 (CNY144.1654) |
| 10+ | CNY108.390 (CNY122.4807) |
| 25+ | CNY101.610 (CNY114.8193) |
| 100+ | CNY92.150 (CNY104.1295) |
| 250+ | CNY86.380 (CNY97.6094) |
| 500+ | CNY82.260 (CNY92.9538) |
Price for:Each
Minimum: 1
Multiple: 1
CNY127.58 (CNY144.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCO-058BNCX200-003Copy
Manufacturer Standard Lead Time6 weeks
Order Code2530003
Technical Datasheet
Cable Length - Imperial3ft
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Metric915mm
Coaxial Cable TypeRG58C
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
Technical Specifications
Cable Length - Imperial
3ft
Cable Length - Metric
915mm
Connector Type A
BNC Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
BNC Plug to BNC Plug
Coaxial Cable Type
RG58C
Connector Type B
BNC Straight Plug
Jacket Colour
Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06305
