Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCO-058BNCX200-001Copy
Manufacturer Standard Lead Time4 weeks
Order Code2530001
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY117.930 (CNY133.2609) |
| 10+ | CNY100.240 (CNY113.2712) |
| 25+ | CNY93.970 (CNY106.1861) |
| 100+ | CNY85.210 (CNY96.2873) |
| 250+ | CNY79.880 (CNY90.2644) |
| 500+ | CNY76.070 (CNY85.9591) |
Price for:Each
Minimum: 1
Multiple: 1
CNY117.93 (CNY133.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCO-058BNCX200-001Copy
Manufacturer Standard Lead Time4 weeks
Order Code2530001
Technical Datasheet
Cable Length - Imperial1ft
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Metric305mm
Coaxial Cable TypeRG58C
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
Technical Specifications
Cable Length - Imperial
1ft
Cable Length - Metric
305mm
Connector Type A
BNC Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
BNC Plug to BNC Plug
Coaxial Cable Type
RG58C
Connector Type B
BNC Straight Plug
Jacket Colour
Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03901
