Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCO-058BNCX200-000.6Copy
Manufacturer Standard Lead Time5 weeks
Order Code2530000
Your Part Number
42 In Stock
Need more?
42 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY113.900 (CNY128.707) |
| 10+ | CNY96.810 (CNY109.3953) |
| 25+ | CNY90.740 (CNY102.5362) |
| 100+ | CNY82.290 (CNY92.9877) |
| 250+ | CNY77.140 (CNY87.1682) |
| 500+ | CNY73.460 (CNY83.0098) |
Price for:Each
Minimum: 1
Multiple: 1
CNY113.90 (CNY128.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCO-058BNCX200-000.6Copy
Manufacturer Standard Lead Time5 weeks
Order Code2530000
Technical Datasheet
Cable Length - Imperial6"
Cable Length - Metric152mm
Coaxial Cable TypeRG58C
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
Technical Specifications
Cable Length - Imperial
6"
Coaxial Cable Type
RG58C
Connector Type B
BNC Straight Plug
Jacket Colour
Black
Cable Length - Metric
152mm
Connector Type A
BNC Straight Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031752
