Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoAV-THLIN2BNCM-002.5Copy
Manufacturer Standard Lead Time5 weeks
Order Code2529994
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY126.010 (CNY142.3913) |
| 10+ | CNY107.080 (CNY121.0004) |
| 25+ | CNY100.390 (CNY113.4407) |
| 100+ | CNY91.030 (CNY102.8639) |
| 250+ | CNY85.340 (CNY96.4342) |
| 500+ | CNY81.270 (CNY91.8351) |
Price for:Each
Minimum: 1
Multiple: 1
CNY126.01 (CNY142.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoAV-THLIN2BNCM-002.5Copy
Manufacturer Standard Lead Time5 weeks
Order Code2529994
Technical Datasheet
Cable Length - Imperial2.5ft
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Metric762mm
Coaxial Cable Type-
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance-
Jacket ColourBlack
Product Range-
Technical Specifications
Cable Length - Imperial
2.5ft
Cable Length - Metric
762mm
Connector Type A
BNC Straight Plug
Impedance
-
Product Range
-
Connector to Connector
BNC Plug to BNC Plug
Coaxial Cable Type
-
Connector Type B
BNC Straight Plug
Jacket Colour
Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043546
