Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AUDIO
Manufacturer Part NoSP-4-FS.Copy
Manufacturer Standard Lead Time9 weeks
Order Code4168805
Product RangeSP Series
Your Part Number
39 In Stock
Need more?
39 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY63.780 (CNY72.0714) |
| 5+ | CNY61.530 (CNY69.5289) |
| 10+ | CNY58.940 (CNY66.6022) |
| 25+ | CNY54.160 (CNY61.2008) |
| 50+ | CNY51.090 (CNY57.7317) |
| 100+ | CNY49.320 (CNY55.7316) |
| 250+ | CNY45.570 (CNY51.4941) |
Price for:Each
Minimum: 1
Multiple: 1
CNY63.78 (CNY72.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoSP-4-FS.Copy
Manufacturer Standard Lead Time9 weeks
Order Code4168805
Product RangeSP Series
Technical Datasheet
Product RangeSP Series
No. of Contacts4 Contact
Connector MountingCable Mount
Contact Plating-
Connector Body MaterialThermoplastic Body
Technical Specifications
Product Range
SP Series
Connector Mounting
Cable Mount
Connector Body Material
Thermoplastic Body
No. of Contacts
4 Contact
Contact Plating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
