Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AUDIO
Manufacturer Part NoMP-6516-61P-CCopy
Manufacturer Standard Lead Time14 weeks
Order Code2772583
Product RangeMP-65 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY1,265.830 (CNY1,430.3879) |
Price for:Each
Minimum: 100
Multiple: 100
CNY126,583.00 (CNY143,038.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoMP-6516-61P-CCopy
Manufacturer Standard Lead Time14 weeks
Order Code2772583
Product RangeMP-65 Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeMP-65 Series
Circular Connector Shell StyleCable Mount Plug
Circular Connector Contact TypeSolder Pin
Coupling StyleBayonet
Contact PlatingGold
IP RatingIP67
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Coupling Style
Bayonet
IP Rating
IP67
Product Range
MP-65 Series
Circular Connector Contact Type
Solder Pin
Contact Plating
Gold
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.195048
