Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AUDIO
Manufacturer Part NoMP-6212-39S-CCopy
Manufacturer Standard Lead Time14 weeks
Order Code2772576
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY834.070 (CNY942.4991) |
Price for:Each
Minimum: 100
Multiple: 100
CNY83,407.00 (CNY94,249.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoMP-6212-39S-CCopy
Manufacturer Standard Lead Time14 weeks
Order Code2772576
Technical Datasheet
Connector TypeStandard Circular Connector
Circular Connector Contact TypeSolder Socket
Coupling StyleBayonet
Connector Body MaterialAluminum Alloy Body
Contact MaterialBrass
IP RatingIP67
Technical Specifications
Connector Type
Standard Circular Connector
Coupling Style
Bayonet
Contact Material
Brass
Circular Connector Contact Type
Solder Socket
Connector Body Material
Aluminum Alloy Body
IP Rating
IP67
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.077112
