Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AUDIO
Manufacturer Part NoHPT3FDWCopy
Manufacturer Standard Lead Time18 weeks
Order Code4354364
Product RangeHPT Series
Your Part Number
200 In Stock
Need more?
200 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY66.770 (CNY75.4501) |
| 10+ | CNY56.740 (CNY64.1162) |
| 100+ | CNY48.230 (CNY54.4999) |
| 250+ | CNY45.200 (CNY51.076) |
| 500+ | CNY43.050 (CNY48.6465) |
| 1000+ | CNY41.000 (CNY46.330) |
Price for:Each
Minimum: 1
Multiple: 1
CNY66.77 (CNY75.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoHPT3FDWCopy
Manufacturer Standard Lead Time18 weeks
Order Code4354364
Product RangeHPT Series
Technical Datasheet
Product RangeHPT Series
Voltage Rating250VAC
Current Rating16A
Connector MountingPanel Mount
Contact Termination TypeQuick Connect
SVHCTo Be Advised
Technical Specifications
Product Range
HPT Series
Voltage Rating
250VAC
Connector Mounting
Panel Mount
SVHC
To Be Advised
Gender
Receptacle
Current Rating
16A
Contact Termination Type
Quick Connect
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024494
