Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AUDIO
Manufacturer Part NoAG3MCCH
Copy
Manufacturer Standard Lead Time27 weeks
Order Code2771858
Product RangeG
Your Part Number
1,294 In Stock
Need more?
1,294 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY90.600 (CNY102.378) |
| 10+ | CNY83.250 (CNY94.0725) |
| 25+ | CNY79.610 (CNY89.9593) |
| 50+ | CNY76.310 (CNY86.2303) |
| 100+ | CNY73.350 (CNY82.8855) |
| 250+ | CNY70.380 (CNY79.5294) |
| 500+ | CNY66.740 (CNY75.4162) |
| 1000+ | CNY63.490 (CNY71.7437) |
Price for:Each
Minimum: 1
Multiple: 1
CNY90.60 (CNY102.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoAG3MCCH
Copy
Manufacturer Standard Lead Time27 weeks
Order Code2771858
Product RangeG
Technical Datasheet
No. of Contacts3Contacts
Connector MountingPanel Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialBrass Body
Product RangeG
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Panel Mount
Connector Body Material
Brass Body
SVHC
No SVHC (08-Jul-2021)
Gender
Plug
Contact Plating
Gold Plated Contacts
Product Range
G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
