Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AUDIO
Manufacturer Part NoACPR-RED.Copy
Order Code1349054
Also Known AsGTIN UPC EAN: 884957025176
Your Part Number
116 In Stock
Need more?
116 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.420 (CNY38.8946) |
| 10+ | CNY29.270 (CNY33.0751) |
| 100+ | CNY24.880 (CNY28.1144) |
| 250+ | CNY23.550 (CNY26.6115) |
| 500+ | CNY22.210 (CNY25.0973) |
| 1000+ | CNY21.150 (CNY23.8995) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.42 (CNY38.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoACPR-RED.Copy
Order Code1349054
Also Known AsGTIN UPC EAN: 884957025176
Technical Datasheet
No. of Contacts2Contacts
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
Connector ColourRed
External Diameter13.8mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Alternatives for ACPR-RED.
2 Products Found
Product Overview
The ACPR-RED is a RCA Male Plug with gold-plated brass alloy contacts, a robust die-cast zinc alloy shell, a PA66 insulator and red grommet. The male plug features flexible grommet cable protection, colour coded, good solderability and solder termination.
- Quick and easy assembly
- 14 to 2.5mm² Maximum wire gauge
- ≤10mΩ Typical contact resistance
- IP40 Protection rating
- UL94V-0 Flammability rating
Applications
Audio
Technical Specifications
No. of Contacts
2Contacts
Contact Plating
Gold Plated Contacts
Connector Colour
Red
Product Range
-
Gender
Plug
Connector Body Material
Metal Body
External Diameter
13.8mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01837
