Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AUDIO
Manufacturer Part NoACPM-RB-AU.Copy
Manufacturer Standard Lead Time26 weeks
Order Code2771868
Product RangeM
Your Part Number
243 In Stock
Need more?
243 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.320 (CNY53.4716) |
| 10+ | CNY43.350 (CNY48.9855) |
| 25+ | CNY41.390 (CNY46.7707) |
| 50+ | CNY39.570 (CNY44.7141) |
| 100+ | CNY37.960 (CNY42.8948) |
| 250+ | CNY36.400 (CNY41.132) |
| 500+ | CNY34.380 (CNY38.8494) |
| 1000+ | CNY32.630 (CNY36.8719) |
Price for:Each
Minimum: 1
Multiple: 1
CNY47.32 (CNY53.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoACPM-RB-AU.Copy
Manufacturer Standard Lead Time26 weeks
Order Code2771868
Product RangeM
Technical Datasheet
No. of Contacts2Contacts
Pin Diameter6.35mm
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialZinc Alloy Body
Product RangeM
Product Overview
The ACPM-RB-AU from Amphenol is a M series (musician range) 2 pole 1/4" mono phone plug with solder termination.
- M series right angle with matt black finish
- Die-cast shell, gold plated contacts, precision machined contacts
- Maximum wire gauge is 16AWG (1.5mm²)(stranded wire)
- Flammability rating of insulating plastics is UL94V-0
- Current carrying capacity is 10A(depends on mating connector and cable)
- Insulation resistance (initial) is <gt/>2Gohm, dielectric strength is 1500VDC
- Operating temperature range from -25°C to +70°C (-13°F to +158°F), protection class is IP40
- Minimum mating cycles is 1000 without any physical damage
- Cable outer dimension is 3mm to 6.5mm (0.118” to 0.256”)
Applications
Audio
Technical Specifications
No. of Contacts
2Contacts
Pin Diameter
6.35mm
Contact Plating
Gold Plated Contacts
Product Range
M
Gender
Plug
Connector Mounting
Cable Mount
Connector Body Material
Zinc Alloy Body
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013417
