Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AUDIO
Manufacturer Part NoACJS-MV-3.Copy
Order Code2771864
Product RangeM
Your Part Number
No Longer Stocked
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoACJS-MV-3.Copy
Order Code2771864
Product RangeM
Technical Datasheet
GenderJack
Pin Diameter-
Connector MountingPanel Mount
Contact Plating-
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Product RangeM
Product Overview
The ACJS-MV-3 from Amphenol is a M series (single) 1/4″ phone stereo (3) jack. The standard heavy duty contact provides excellent signal performance and the rugged designs excel in professional audio applications.
- Switching contacts, metal bore, metal nut and metal thread
- Vertical PCB mounting
- Flammability rating of insulating plastics is UL94V-0
- Current carrying capacity is 10A(depends on mating connector, cable), contact resistance is ≤10mohm
- Insulation resistance (initial) is <gt/>2Gohm
- Operating temperature range from -25°C to +70°C (-13°F to +158°F), protection class is IP40
- 1000 mating cycles
- Nylon PA66 30% glass filled connector shell
Applications
Audio
Technical Specifications
Gender
Jack
Connector Mounting
Panel Mount
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Pin Diameter
-
Contact Plating
-
Product Range
M
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
