Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AUDIO
Manufacturer Part NoACJS-MHDCMCopy
Manufacturer Standard Lead Time9 weeks
Order Code4335833
Product RangeAC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.450 (CNY25.3685) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.45 (CNY25.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoACJS-MHDCMCopy
Manufacturer Standard Lead Time9 weeks
Order Code4335833
Product RangeAC Series
Technical Datasheet
No. of Contacts6Contacts
GenderJack
Pin Diameter-
Connector MountingPanel PCB Mount
Contact Plating-
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
Product RangeAC Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
No. of Contacts
6Contacts
Pin Diameter
-
Contact Plating
-
Product Range
AC Series
Gender
Jack
Connector Mounting
Panel PCB Mount
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024948
