Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AUDIO
Manufacturer Part NoAC5FDZCopy
Manufacturer Standard Lead Time18 weeks
Order Code1349018
Product RangeAC
Also Known AsGTIN UPC EAN: 884957021611
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY95.520 (CNY107.9376) |
| 10+ | CNY84.680 (CNY95.6884) |
| 25+ | CNY81.430 (CNY92.0159) |
| 100+ | CNY73.830 (CNY83.4279) |
| 250+ | CNY70.570 (CNY79.7441) |
| 500+ | CNY67.310 (CNY76.0603) |
Price for:Each
Minimum: 1
Multiple: 1
CNY95.52 (CNY107.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoAC5FDZCopy
Manufacturer Standard Lead Time18 weeks
Order Code1349018
Product RangeAC
Also Known AsGTIN UPC EAN: 884957021611
Technical Datasheet
No. of Contacts5Contacts
GenderSocket
Connector MountingPanel Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Product RangeAC
SVHCNo SVHC (17-Dec-2014)
Product Overview
The AC5FDZ is a 5-pole female XLR Audio Connector with silver-plated stamped contacts, nickel-plated zinc die-cast shell and D-size housing. The metal chassis mount Z series connector is designed for the audio user where durability, reliability and strength across a wide range of applications are important.
- Solder bucket connections
- 14AWG Maximum wire gauge
- 1400VAC RMS Test voltage
- ≤3mΩ Typical contact resistance
- ≥1000MΩ Insulation resistance
- IP40 Protection rating
- 1000 Mating cycles
- UL94V-0 Flammability rating
Applications
Audio
Technical Specifications
No. of Contacts
5Contacts
Connector Mounting
Panel Mount
Connector Body Material
Metal Body
SVHC
No SVHC (17-Dec-2014)
Gender
Socket
Contact Plating
Silver Plated Contacts
Product Range
AC
Technical Docs (2)
Alternatives for AC5FDZ
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01512
