Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AUDIO
Manufacturer Part NoAC3MMDZCopy
Manufacturer Standard Lead Time19 weeks
Order Code1349006
Product RangeAC
Also Known AsGTIN UPC EAN: 884957020010
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.430 (CNY41.1659) |
| 10+ | CNY33.100 (CNY37.403) |
| 100+ | CNY29.170 (CNY32.9621) |
| 250+ | CNY25.520 (CNY28.8376) |
| 500+ | CNY24.790 (CNY28.0127) |
| 1000+ | CNY21.150 (CNY23.8995) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.43 (CNY41.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoAC3MMDZCopy
Manufacturer Standard Lead Time19 weeks
Order Code1349006
Product RangeAC
Also Known AsGTIN UPC EAN: 884957020010
Technical Datasheet
No. of Contacts3Contacts
Connector MountingPanel Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Product RangeAC
SVHCNo SVHC (17-Dec-2014)
Product Overview
The AC series Musician range XLR Cable Connector complies with IEC268-12 and AES 14-1992 standards. It features the unique Australian design and patented "Jaws" cable retention system. The AC series connector can be quickly and easily assembled without screws just by hand or portable termination tool (part number T2860).
- A leading first mate last break socket contact is standard on all female connectors (Pin 1)
- Jaws cable retention system provides up to 44kg (100lb) of strain
- AC series Can be quickly and easily assembled without screws - By hand or portable termination tool
- Available in 3, 4, 5, 6A and 7 contact arrangements
- Compatible with all other XLR brands
Applications
Audio
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Panel Mount
Connector Body Material
Metal Body
SVHC
No SVHC (17-Dec-2014)
Gender
Plug
Contact Plating
Silver Plated Contacts
Product Range
AC
Technical Docs (2)
Alternatives for AC3MMDZ
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031
