Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AUDIO
Manufacturer Part NoAC3MMCopy
Manufacturer Standard Lead Time17 weeks
Order Code1349034
Product RangeAC
Also Known AsGTIN UPC EAN: 884957019205
Your Part Number
311 In Stock
Need more?
311 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.300 (CNY35.369) |
| 10+ | CNY28.420 (CNY32.1146) |
| 100+ | CNY25.040 (CNY28.2952) |
| 250+ | CNY21.920 (CNY24.7696) |
| 500+ | CNY21.280 (CNY24.0464) |
| 1000+ | CNY18.150 (CNY20.5095) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.30 (CNY35.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoAC3MMCopy
Manufacturer Standard Lead Time17 weeks
Order Code1349034
Product RangeAC
Also Known AsGTIN UPC EAN: 884957019205
Technical Datasheet
No. of Contacts3Contacts
Connector MountingCable Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Product RangeAC
SVHCNo SVHC (17-Dec-2014)
Product Overview
The AC3MM is a 3-pole male XLR Cable Connector with silver-plated machined contacts and nickel-plated zinc die-cast shell. The AC series XLR connector feature the unique Australian design and patented jaws cable retention system for both standard solder connectors and the insulation displacement contact (IDC) connectors. The connector can be quickly and easily assembled without screws-by hand or portable termination tool.
- Solder bucket connections
- 1400VAC RMS Test voltage
- ≤3mΩ Typical contact resistance
- ≥1GΩ Insulation resistance
- IP40 Protection rating
- UL94V-0 Flammability rating
Applications
Audio
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
SVHC
No SVHC (17-Dec-2014)
Gender
Plug
Contact Plating
Silver Plated Contacts
Product Range
AC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036
