Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoTJ0611530000GCopy
Manufacturer Standard Lead Time24 weeks
Order Code3861509
Product RangeTJ 3.5mm Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.770 (CNY16.6901) |
| 10+ | CNY10.640 (CNY12.0232) |
| 100+ | CNY7.650 (CNY8.6445) |
| 500+ | CNY6.390 (CNY7.2207) |
| 1000+ | CNY6.050 (CNY6.8365) |
| 2500+ | CNY5.710 (CNY6.4523) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.77 (CNY16.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoTJ0611530000GCopy
Manufacturer Standard Lead Time24 weeks
Order Code3861509
Product RangeTJ 3.5mm Series
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions6Ways
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage300V
Product RangeTJ 3.5mm Series
Technical Specifications
Pitch Spacing
3.5mm
Conductor Area CSA
1.5mm²
Rated Current
10A
Product Range
TJ 3.5mm Series
No. of Positions
6Ways
Wire Connection Method
Screw
Rated Voltage
300V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
