Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoTJ0311530000GCopy
Manufacturer Standard Lead Time24 weeks
Order Code3861502
Product RangeTJ 3.5mm Series
Your Part Number
1,689 In Stock
Need more?
1,689 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.830 (CNY7.7179) |
| 50+ | CNY5.370 (CNY6.0681) |
| 100+ | CNY4.870 (CNY5.5031) |
| 250+ | CNY4.340 (CNY4.9042) |
| 500+ | CNY4.020 (CNY4.5426) |
| 1500+ | CNY3.940 (CNY4.4522) |
Price for:Each
Minimum: 10
Multiple: 10
CNY68.30 (CNY77.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoTJ0311530000GCopy
Manufacturer Standard Lead Time24 weeks
Order Code3861502
Product RangeTJ 3.5mm Series
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions3Ways
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage300V
Product RangeTJ 3.5mm Series
Technical Specifications
Pitch Spacing
3.5mm
Conductor Area CSA
1.5mm²
Rated Current
10A
Product Range
TJ 3.5mm Series
No. of Positions
3Ways
Wire Connection Method
Screw
Rated Voltage
300V
Technical Docs (2)
Alternatives for TJ0311530000G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002032
