Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoTJ0301500000GCopy
Manufacturer Standard Lead Time18 weeks
Order Code4798101
Product RangeTJ 7.62mm Series
Your Part Number
126 In Stock
1,950 more incoming. You can reserve stock now
126 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.070 (CNY7.9891) |
| 10+ | CNY6.180 (CNY6.9834) |
| 100+ | CNY5.120 (CNY5.7856) |
| 500+ | CNY4.600 (CNY5.198) |
| 1000+ | CNY4.250 (CNY4.8025) |
| 2500+ | CNY3.960 (CNY4.4748) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.07 (CNY7.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoTJ0301500000GCopy
Manufacturer Standard Lead Time18 weeks
Order Code4798101
Product RangeTJ 7.62mm Series
Technical Datasheet
Pitch Spacing7.62mm
No. of Positions3Ways
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current12A
Rated Voltage300V
Product RangeTJ 7.62mm Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pitch Spacing
7.62mm
Wire Size AWG Min
24AWG
Conductor Area CSA
-
Rated Current
12A
Product Range
TJ 7.62mm Series
No. of Positions
3Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
